Technical Document
Specifications
Brand
RS ProMaximum Flow Rate
216L/min
Supply Voltage
230 V
Body Material
Plastic
Input Power
750W
Maximum Fluid Temperature
+35°C
Output Connection Size
32mm
Pump Type
Submersible
IP Rating
IPX8
Country of Origin
China
Product details
RS Pro Submersible Water Pumps
RS Pro submersible water pumps, designed to clear dirty water in general applications. These high volume water pumps are ideal for flooded basements, rain socked foundations or draining containers. Offers a float switch which turns the pump on and off automatically with changes to the water level.
Features and Benefits
Clears dirty water and is suitable for general duties
High volume water pump is Ideal for flooded basement
Float switch turns the pump on and off automatically
Comfortable carry handle
Can be fully submerged and works in depth of up to 7 m
3 Stepped Adapter and Elbow (Fitting)
25 mm, 32 mm and 40 mm
Application Information
RS Pro submersible water pump is the ideal choice for use in residential, commercial, municipal and industrial water extraction application.
EGP 17,335.65
EGP 17,335.65 Each (ex VAT)
1
EGP 17,335.65
EGP 17,335.65 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Flow Rate
216L/min
Supply Voltage
230 V
Body Material
Plastic
Input Power
750W
Maximum Fluid Temperature
+35°C
Output Connection Size
32mm
Pump Type
Submersible
IP Rating
IPX8
Country of Origin
China
Product details
RS Pro Submersible Water Pumps
RS Pro submersible water pumps, designed to clear dirty water in general applications. These high volume water pumps are ideal for flooded basements, rain socked foundations or draining containers. Offers a float switch which turns the pump on and off automatically with changes to the water level.
Features and Benefits
Clears dirty water and is suitable for general duties
High volume water pump is Ideal for flooded basement
Float switch turns the pump on and off automatically
Comfortable carry handle
Can be fully submerged and works in depth of up to 7 m
3 Stepped Adapter and Elbow (Fitting)
25 mm, 32 mm and 40 mm
Application Information
RS Pro submersible water pump is the ideal choice for use in residential, commercial, municipal and industrial water extraction application.