RS PRO, 22Ω 25W Wire Wound Chassis Mount Resistor ±5%

RS Stock No.: 131-1265Brand: RS PRO
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

22Ω

Power Rating

25W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

51 x 28 x 14.6mm

Overall Width

28mm

Overall Height

14.6mm

Overall Length

51mm

Country of Origin

United Kingdom

Product details

RS Pro 25 W Aluminium Housed Wirewound Resistors

RS Pro 25 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Features

Compact size for Power rating
High Power to volume
Wound to maximise High Pulse Capability

Applications

Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Stock information temporarily unavailable.

EGP 1,284.50

EGP 256.90 Each (In a Pack of 5) (ex VAT)

RS PRO, 22Ω 25W Wire Wound Chassis Mount Resistor ±5%

EGP 1,284.50

EGP 256.90 Each (In a Pack of 5) (ex VAT)

RS PRO, 22Ω 25W Wire Wound Chassis Mount Resistor ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Resistance

22Ω

Power Rating

25W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

51 x 28 x 14.6mm

Overall Width

28mm

Overall Height

14.6mm

Overall Length

51mm

Country of Origin

United Kingdom

Product details

RS Pro 25 W Aluminium Housed Wirewound Resistors

RS Pro 25 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Features

Compact size for Power rating
High Power to volume
Wound to maximise High Pulse Capability

Applications

Designed for direct heatsink mounting with thermal compound to achieve maximum performance.