RS PRO 2.2μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole

RS Stock No.: 521-1687Brand: RS PRO
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

2.2µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

20mA

Leakage Current

3 μA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 2.2μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 2.2μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

2.2µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2000h

Tolerance

±20%

Ripple Current

20mA

Leakage Current

3 μA

You may be interested in