RS PRO 22pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial

RS Stock No.: 495-666Brand: RS PRO
brand-logo
View all in Mica Capacitors

Technical Document

Specifications

Brand

RS Pro

Series

D

Capacitance

22pF

Voltage

500V dc

Dimensions

11.43 x 4.32 x 9.14mm

Lead Pitch

5.72mm

Construction

Radial

Tolerance

±0.5pF

Depth

4.32mm

Height

9.14mm

Length

11.43mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Capacitor Family

Mica

Product details

RS Pro Silvered Mica Capacitors

RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Applications

Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits

Radial Dipped

You may be interested in
RS PRO 27pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial
EGP 397.58Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

EGP 2,234.45

EGP 446.89 Each (In a Pack of 5) (ex VAT)

RS PRO 22pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial

EGP 2,234.45

EGP 446.89 Each (In a Pack of 5) (ex VAT)

RS PRO 22pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 27pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial
EGP 397.58Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Series

D

Capacitance

22pF

Voltage

500V dc

Dimensions

11.43 x 4.32 x 9.14mm

Lead Pitch

5.72mm

Construction

Radial

Tolerance

±0.5pF

Depth

4.32mm

Height

9.14mm

Length

11.43mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Dielectric Material Family

Mica

Capacitor Family

Mica

Product details

RS Pro Silvered Mica Capacitors

RS Pro high quality silvered mica capacitors are small and offer high insulation resistance. Ideal for applications that require high stability. The Mica capacittors feature a Flame retardant epoxy coating These capacitors are suitable for professional and military equipment.

Applications

Logic and transmission circuits
Pulse forming networks
Delay lines,
DC Voltage blocking
Timing circuits

Radial Dipped

You may be interested in
RS PRO 27pF Mica Capacitor 500V dc ±0.5pF Tolerance Radial
EGP 397.58Each (In a Pack of 5) (ex VAT)