RS PRO 2258 Battery Charger For Lead Acid, LiFePO4 6 V, 12 V 6 Cell 6, 12V 4A with UK plug

RS Stock No.: 180-400Brand: RS PRO
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

RS Pro

Battery Sizes Charged

6 V, 12 V

Chemistries Charged

Lead Acid, LiFePO4

Output Voltage

6, 12V

Number of Cells Charged

6

Charge Current

4A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

220 → 240V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

60W

Number of Charge Stages

5

Model Number

2258

Car Lighter Adaptor

No

Dimensions

167 x 72 x 40mm

Charging Time

3.5 to 10h

Output Connectors

Battery Clip

Weight

560g

Country of Origin

China

EGP 3,004.44

EGP 3,004.44 Each (ex VAT)

RS PRO 2258 Battery Charger For Lead Acid, LiFePO4 6 V, 12 V 6 Cell 6, 12V 4A with UK plug

EGP 3,004.44

EGP 3,004.44 Each (ex VAT)

RS PRO 2258 Battery Charger For Lead Acid, LiFePO4 6 V, 12 V 6 Cell 6, 12V 4A with UK plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Battery Sizes Charged

6 V, 12 V

Chemistries Charged

Lead Acid, LiFePO4

Output Voltage

6, 12V

Number of Cells Charged

6

Charge Current

4A

Plug Type

UK

Number of Batteries Charged

1

Input Voltage

220 → 240V ac

Battery Type Charged

Lead Acid

Batteries Included

No

Maximum Output Power

60W

Number of Charge Stages

5

Model Number

2258

Car Lighter Adaptor

No

Dimensions

167 x 72 x 40mm

Charging Time

3.5 to 10h

Output Connectors

Battery Clip

Weight

560g

Country of Origin

China