RS PRO, 220Ω 50W Wire Wound Chassis Mount Resistor ±5%

RS Stock No.: 185-2375Brand: RS PRO
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

220Ω

Power Rating

50W

Series

RSLPR50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+250°C

Dimensions

50 x 75 x 5.7mm

Overall Width

75mm

Overall Height

5.7mm

Overall Length

50mm

Country of Origin

India

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 740.98

Each (ex VAT)

RS PRO, 220Ω 50W Wire Wound Chassis Mount Resistor ±5%

EGP 740.98

Each (ex VAT)

RS PRO, 220Ω 50W Wire Wound Chassis Mount Resistor ±5%
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Resistance

220Ω

Power Rating

50W

Series

RSLPR50

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+250°C

Dimensions

50 x 75 x 5.7mm

Overall Width

75mm

Overall Height

5.7mm

Overall Length

50mm

Country of Origin

India