RS PRO 2207-2RS Self Aligning Ball Bearing- Both Sides Sealed 35mm I.D, 72mm O.D

Technical Document
Specifications
Brand
RS ProInside Diameter
35mm
Outside Diameter
72mm
Race Width
23mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
2
Static Load Rating
5.9kN
Dynamic Load Rating
18.8kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
2207
Bearing Reference Number
2207-2RS
EGP 7,247.25
EGP 7,247.25 Each (ex VAT)
1
EGP 7,247.25
EGP 7,247.25 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
35mm
Outside Diameter
72mm
Race Width
23mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Stainless Steel
Cage Material
Steel
Number of Rows
2
Static Load Rating
5.9kN
Dynamic Load Rating
18.8kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
2207
Bearing Reference Number
2207-2RS