RS PRO, 2.1m Cat6, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

Technical Document
Specifications
Brand
RS ProLAN Category
Cat6
Length
2.1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Blue
Core Strands
4
Fire Behaviour
UL 94 V0
Number of Strands
7/0.20
Outer Diameter
5.9mm
American Wire Gauge
24 AWG
Current Rating
1.5A
Voltage Rating
80V
Standards Met
ANSI/TIA-568
Cable Shape
Round
EGP 595.15
EGP 595.15 Each (ex VAT)
1
EGP 595.15
EGP 595.15 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLAN Category
Cat6
Length
2.1m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 1 Number of Contacts
8
Connector 2
RJ45
Connector 2 Gender
Male
Connector 2 Number of Contacts
8
Shielded/Unshielded
Unshielded
Outer Sheath Material
PVC
Sheath Colour
Blue
Core Strands
4
Fire Behaviour
UL 94 V0
Number of Strands
7/0.20
Outer Diameter
5.9mm
American Wire Gauge
24 AWG
Current Rating
1.5A
Voltage Rating
80V
Standards Met
ANSI/TIA-568
Cable Shape
Round