Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 21 Tooth Pilot Sprocket 08B-1 Chain Type

RS Stock No.: 183-855Brand: RS PRO
brand-logo
View all in Sprockets

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

21

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

14mm

Pitch Diameter

85.22mm

Material

Steel

Sprocket Width

40mm

Country of Origin

China

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in
Stock information temporarily unavailable.

EGP 2,819.71

EGP 2,819.71 Each (ex VAT)

RS PRO 21 Tooth Pilot Sprocket 08B-1 Chain Type

EGP 2,819.71

EGP 2,819.71 Each (ex VAT)

RS PRO 21 Tooth Pilot Sprocket 08B-1 Chain Type
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Teeth

21

To Fit British Standard Chain Type

08B-1

Bore Type

Pilot

Maximum Bore Diameter

14mm

Pitch Diameter

85.22mm

Material

Steel

Sprocket Width

40mm

Country of Origin

China

Product details

British Standard Pilot Bored Sprockets

Manufactured to BS228/13 from steel
Easily re-bored as required

You may be interested in