RS PRO 20U-Rack Server Cabinet, Medium Cabinet, 945 x 553 x 800mm

RS Stock No.: 265-8269Brand: RS PRO
brand-logo
View all in Server Cabinets

Technical Document

Specifications

Brand

RS Pro

Rack Units

20U

Cabinet Size

Medium

Mounting Type

Floor Standing

External Height

945 mm

External Width

553 mm

External Dimensions

945 x 553 x 800mm

Special Features

Slim Design

Colour

Grey

External Case Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

EGP 78,046.68

EGP 78,046.68 Each (ex VAT)

RS PRO 20U-Rack Server Cabinet, Medium Cabinet, 945 x 553 x 800mm

EGP 78,046.68

EGP 78,046.68 Each (ex VAT)

RS PRO 20U-Rack Server Cabinet, Medium Cabinet, 945 x 553 x 800mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Rack Units

20U

Cabinet Size

Medium

Mounting Type

Floor Standing

External Height

945 mm

External Width

553 mm

External Dimensions

945 x 553 x 800mm

Special Features

Slim Design

Colour

Grey

External Case Material

Steel

Country of Origin

China