RS PRO 20A Bolted Tag Fuse, 120 V dc, 240V ac, 41.8mm

Technical Document
Specifications
Brand
RS ProCurrent Rating
20A
Voltage Rating
120 V dc, 240V ac
Fuse Standard
IEC 60269-4/BS 88-4
Fixing Centres
41.8mm
Application Category
aR
Tag Width
12.7mm
High Rupture Capacity
Yes
Overall Length
58.4mm
Tag Type
Bolted
Body Diameter
19.3mm
Body Length
29.2mm
Tag Orientation
Offset
Series
LSCA
Country of Origin
United Kingdom
EGP 2,764.84
EGP 2,764.84 1 Bag of 5 (ex VAT)
1
EGP 2,764.84
EGP 2,764.84 1 Bag of 5 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCurrent Rating
20A
Voltage Rating
120 V dc, 240V ac
Fuse Standard
IEC 60269-4/BS 88-4
Fixing Centres
41.8mm
Application Category
aR
Tag Width
12.7mm
High Rupture Capacity
Yes
Overall Length
58.4mm
Tag Type
Bolted
Body Diameter
19.3mm
Body Length
29.2mm
Tag Orientation
Offset
Series
LSCA
Country of Origin
United Kingdom