RS PRO 2032 Battery Battery Holder, Leaf Spring Contact

RS Stock No.: 237-8268Brand: RS PRO
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RS Pro

For Battery Size

2032 Battery

Number of Cells

1

Mount

Through Hole

Type

Battery Holder

Maximum Cell Diameter

20mm

Terminal Contact Type

Leaf Spring

You may be interested in
Stock information temporarily unavailable.

EGP 20.41

EGP 20.41 Each (ex VAT)

RS PRO 2032 Battery Battery Holder, Leaf Spring Contact

EGP 20.41

EGP 20.41 Each (ex VAT)

RS PRO 2032 Battery Battery Holder, Leaf Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

For Battery Size

2032 Battery

Number of Cells

1

Mount

Through Hole

Type

Battery Holder

Maximum Cell Diameter

20mm

Terminal Contact Type

Leaf Spring

You may be interested in