Technical Document
Specifications
Brand
RS ProWire Size
16 → 6 AWG
Cable CSA
10mm²
Colour
Green/Yellow
Number Of Ways
2
Termination Method
Screw Down
Housing Material
Nylon
Current Rating
57A
Voltage Rating
800 V
Length
54mm
Width
10mm
Height
62.5mm
Country of Origin
Germany
Product details
High Current Terminals
Fingerproof terminals (to VBG4 requirements)
Flammability rating UL 94-V0
Please note that none of the jumper bars shown in this range are suitable for use with this product
Cable sizes from 6 - 35mm2
Mounting method DIN rail (top hat rail)
Approvals
UL, CSA
EGP 842.59
EGP 842.59 Each (ex VAT)
1
EGP 842.59
EGP 842.59 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWire Size
16 → 6 AWG
Cable CSA
10mm²
Colour
Green/Yellow
Number Of Ways
2
Termination Method
Screw Down
Housing Material
Nylon
Current Rating
57A
Voltage Rating
800 V
Length
54mm
Width
10mm
Height
62.5mm
Country of Origin
Germany
Product details
High Current Terminals
Fingerproof terminals (to VBG4 requirements)
Flammability rating UL 94-V0
Please note that none of the jumper bars shown in this range are suitable for use with this product
Cable sizes from 6 - 35mm2
Mounting method DIN rail (top hat rail)
Approvals
UL, CSA