RS PRO 2 Core PVC Power Cable +90°C

Technical Document
Specifications
Brand
RS ProCross Sectional Area
4 mm²
Number of Cores
2
Armoured
Yes
Outer Diameter
13.4mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
1 kV, 600 V
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+90°C
Cable Shape
Multicore
Conductor Material
Copper
Conductor Strand Type
Stranded
Insulation material
XLPE
Country of Origin
United Kingdom
EGP 70,137.14
EGP 70,137.14 1 Reel of 100 Metres (ex VAT)
1
EGP 70,137.14
EGP 70,137.14 1 Reel of 100 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCross Sectional Area
4 mm²
Number of Cores
2
Armoured
Yes
Outer Diameter
13.4mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
1 kV, 600 V
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+90°C
Cable Shape
Multicore
Conductor Material
Copper
Conductor Strand Type
Stranded
Insulation material
XLPE
Country of Origin
United Kingdom