RS PRO 2 Core Microphone Cable, 0.14 mm² CSA Screened, 2.9 x 5.9mm od, 100m, Grey

RS Stock No.: 207-5327Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

2.9 x 5.9mm

Length

100m

CPR Certification

Fca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Fire Behaviour

Self-extinguishing

Sheath Colour

Grey

Number of Strands

7

Sheath Material

PVC

Conductor Resistance

20°C Ω/km

Conductor Material

Tinned Copper

Voltage Rating

30 V

Drain Wire

Yes

Screen Type

Semi Conductive

Cable Shape

Multicore

Country of Origin

China

You may be interested in

EGP 6,286.00

EGP 62.86 Each (ex VAT)

RS PRO 2 Core Microphone Cable, 0.14 mm² CSA Screened, 2.9 x 5.9mm od, 100m, Grey

EGP 6,286.00

EGP 62.86 Each (ex VAT)

RS PRO 2 Core Microphone Cable, 0.14 mm² CSA Screened, 2.9 x 5.9mm od, 100m, Grey

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.14 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

2.9 x 5.9mm

Length

100m

CPR Certification

Fca

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Fire Behaviour

Self-extinguishing

Sheath Colour

Grey

Number of Strands

7

Sheath Material

PVC

Conductor Resistance

20°C Ω/km

Conductor Material

Tinned Copper

Voltage Rating

30 V

Drain Wire

Yes

Screen Type

Semi Conductive

Cable Shape

Multicore

Country of Origin

China

You may be interested in