RS PRO 2 Core Mains Power Cable, 0.75 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 6 A, 300 V

RS Stock No.: 556-017Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

2

Sheath Colour

Black

Length

100m

Current Rating

6 A

Outer Diameter

5.2mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300 V

Conductor Strand Type

Stranded

Insulation material

PVC

Conductor Material

Copper

You may be interested in
RS PRO, 2182Y, 100m 2 Core, White PVC Power Cable +70°C
EGP 15,208.261 Reel of 100 Metres (ex VAT)
RS PRO, 2182Y, 100m 2 Core, Black PVC Power Cable +70°C
EGP 15,123.071 Reel of 100 Metres (ex VAT)
RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C
EGP 11,774.171 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Core Mains Power Cable, 0.75 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 6 A, 300 V

P.O.A.

RS PRO 2 Core Mains Power Cable, 0.75 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 6 A, 300 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 2182Y, 100m 2 Core, White PVC Power Cable +70°C
EGP 15,208.261 Reel of 100 Metres (ex VAT)
RS PRO, 2182Y, 100m 2 Core, Black PVC Power Cable +70°C
EGP 15,123.071 Reel of 100 Metres (ex VAT)
RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C
EGP 11,774.171 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

2

Sheath Colour

Black

Length

100m

Current Rating

6 A

Outer Diameter

5.2mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

300 V

Conductor Strand Type

Stranded

Insulation material

PVC

Conductor Material

Copper

You may be interested in
RS PRO, 2182Y, 100m 2 Core, White PVC Power Cable +70°C
EGP 15,208.261 Reel of 100 Metres (ex VAT)
RS PRO, 2182Y, 100m 2 Core, Black PVC Power Cable +70°C
EGP 15,123.071 Reel of 100 Metres (ex VAT)
RS PRO, 2192Y, 100m 2 Core, Black PVC Power Cable +70°C
EGP 11,774.171 Reel of 100 Metres (ex VAT)