RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 25V dc

Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
1µF
Voltage
25V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.04%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Country of Origin
China
EGP 948.50
EGP 18.97 Each (In a Pack of 50) (ex VAT)
Standard
50
EGP 948.50
EGP 18.97 Each (In a Pack of 50) (ex VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTechnology
Electrolytic
Capacitance
1µF
Voltage
25V dc
Mounting Type
Through Hole
Package/Case
A
Lead Pitch
2.5mm
Tolerance
±20%
Length
4.5mm
Depth
4.5mm
Height
7mm
Dimensions
4.5 x 4.5 x 7mm
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Lead Diameter
0.5mm
Tolerance Plus
+20%
Dielectric Material Family
Tantalum
Minimum Operating Temperature
-55°C
Dissipation Factor
<lteq/>0.04%
Tolerance Minus
-20%
Polarised
Positive
Leakage Current
500 nA
Country of Origin
China