RS PRO 1μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole

RS Stock No.: 707-6271Brand: RS PRODistrelec Article No.: 30425712
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

1µF

Voltage

100V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 13mm

Height

13mm

Length

13mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

14mA

Leakage Current

<=0.02 CV or 3 μA @ 5 min

Tolerance

±20%

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

RS Aluminium Axial Capacitors

General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

EGP 627.75

EGP 25.11 Each (In a Pack of 25) (ex VAT)

RS PRO 1μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole
Select packaging type

EGP 627.75

EGP 25.11 Each (In a Pack of 25) (ex VAT)

RS PRO 1μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacitance

1µF

Voltage

100V dc

Mounting Type

Axial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 13mm

Height

13mm

Length

13mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

105°C

Lifetime

1000h

Series

RS

Polarised

Polar

Ripple Current

14mA

Leakage Current

<=0.02 CV or 3 μA @ 5 min

Tolerance

±20%

Dissipation Factor

10%

Country of Origin

Taiwan, Province Of China

Product details

RS Aluminium Axial Capacitors

General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design
Applications include communication equipment and switching power supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in