RS PRO 1NO/1NC Thermostat, 15A, 120V ac, -45 → 80°C
RS Stock No.: 319-842Brand: RS PRO

Technical Document
Specifications
Brand
RS ProContact Rating
10A
Contact Voltage
230 V
Switch Configuration
1NO/1NC
Supply Voltage
230 V ac
Maximum Temperature
+60°C
Minimum Temperature
0°C
Temperature Range
0 → 60 °C
Country of Origin
France
EGP 2,881.98
EGP 2,881.98 Each (ex VAT)
RS PRO 1NO/1NC Thermostat, 15A, 120V ac, -45 → 80°C
1
EGP 2,881.98
EGP 2,881.98 Each (ex VAT)
RS PRO 1NO/1NC Thermostat, 15A, 120V ac, -45 → 80°C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProContact Rating
10A
Contact Voltage
230 V
Switch Configuration
1NO/1NC
Supply Voltage
230 V ac
Maximum Temperature
+60°C
Minimum Temperature
0°C
Temperature Range
0 → 60 °C
Country of Origin
France