RS PRO 1m Carbon Steel Metric Straight Edge
RS Stock No.: 254-5732Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
1m
Imperial or Metric
Metric
Material
Carbon Steel
Width
53mm
Finish
Ground
Flexible
No
Folding
No
Height Safe
Yes
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 12,233.25
EGP 12,233.25 Each (ex VAT)
RS PRO 1m Carbon Steel Metric Straight Edge
1
EGP 12,233.25
EGP 12,233.25 Each (ex VAT)
RS PRO 1m Carbon Steel Metric Straight Edge
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1m
Imperial or Metric
Metric
Material
Carbon Steel
Width
53mm
Finish
Ground
Flexible
No
Folding
No
Height Safe
Yes
Country of Origin
United Kingdom