RS PRO 17mm, 1/2 in Drive Impact Socket
RS Stock No.: 137-0924Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSocket Type
Wheel Impact Socket
Imperial or Metric
Metric
Socket Size
17mm
Drive Size
1/2 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 1,766.22
EGP 1,766.22 Each (ex VAT)
RS PRO 17mm, 1/2 in Drive Impact Socket
1
EGP 1,766.22
EGP 1,766.22 Each (ex VAT)
RS PRO 17mm, 1/2 in Drive Impact Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSocket Type
Wheel Impact Socket
Imperial or Metric
Metric
Socket Size
17mm
Drive Size
1/2 in
Number of Pieces
1
Finish
Blackened
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China