RS PRO 17.6mm Black Potentiometer Knob Cap

RS Stock No.: 463-8542Brand: RS PRODistrelec Article No.: 30403236
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

RS Pro

Knob Diameter

17.6mm

Knob Height

5mm

Body Colour

Black

For Use With

Shaft Knob

Material

Plastic

Distrelec Product Id

30403236

Country of Origin

Taiwan, Province Of China

You may be interested in
Sifam 21.5mm Black Potentiometer Knob Cap, C210-BLK
EGP 25.20Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

EGP 788.90

EGP 157.78 Each (In a Pack of 5) (ex VAT)

RS PRO 17.6mm Black Potentiometer Knob Cap

EGP 788.90

EGP 157.78 Each (In a Pack of 5) (ex VAT)

RS PRO 17.6mm Black Potentiometer Knob Cap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Sifam 21.5mm Black Potentiometer Knob Cap, C210-BLK
EGP 25.20Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Knob Diameter

17.6mm

Knob Height

5mm

Body Colour

Black

For Use With

Shaft Knob

Material

Plastic

Distrelec Product Id

30403236

Country of Origin

Taiwan, Province Of China

You may be interested in
Sifam 21.5mm Black Potentiometer Knob Cap, C210-BLK
EGP 25.20Each (In a Pack of 10) (ex VAT)