Technical Document
Specifications
Brand
RS ProMaterial Type
PLA
Printing Technology
FDM
Machine Specific
No
Colour
White
For Use With
Common Desktop 3D Printers
Weight
300g
Diameter
1.75mm
Printing Material
PLA
Country of Origin
Spain
Stock information temporarily unavailable.
EGP 2,112.31
EGP 2,112.31 Each (ex VAT)
RS PRO 1.75mm White PLA 3D Printer Filament, 300g
1
EGP 2,112.31
EGP 2,112.31 Each (ex VAT)
RS PRO 1.75mm White PLA 3D Printer Filament, 300g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial Type
PLA
Printing Technology
FDM
Machine Specific
No
Colour
White
For Use With
Common Desktop 3D Printers
Weight
300g
Diameter
1.75mm
Printing Material
PLA
Country of Origin
Spain