RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped

RS Stock No.: 302-692Brand: RS PRO
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6mm

Shaft Type

D Shaped

Knob Diameter

16.2mm

Knob Height

14.9mm

Body Colour

Black

Indicator Colour

Red

For Use With

6 mm Shaft Potentiometer

Material

Rubber

Country of Origin

United Kingdom

EGP 939.20

EGP 46.96 Each (In a Pack of 20) (ex VAT)

RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped
Select packaging type

EGP 939.20

EGP 46.96 Each (In a Pack of 20) (ex VAT)

RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Shaft Size

6mm

Shaft Type

D Shaped

Knob Diameter

16.2mm

Knob Height

14.9mm

Body Colour

Black

Indicator Colour

Red

For Use With

6 mm Shaft Potentiometer

Material

Rubber

Country of Origin

United Kingdom