RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped
RS Stock No.: 302-677Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
D Shaped
Knob Diameter
16.2mm
Knob Height
14.9mm
Body Colour
Black
Indicator Colour
Blue
For Use With
6 mm Shaft Potentiometer
Material
Rubber
Country of Origin
United Kingdom
EGP 939.20
EGP 46.96 Each (In a Pack of 20) (ex VAT)
RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped
Select packaging type
Standard
20
EGP 939.20
EGP 46.96 Each (In a Pack of 20) (ex VAT)
RS PRO 16.2mm Black Potentiometer Knob for 6mm Shaft D Shaped
Stock information temporarily unavailable.
Select packaging type
Standard
20
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProShaft Size
6mm
Shaft Type
D Shaped
Knob Diameter
16.2mm
Knob Height
14.9mm
Body Colour
Black
Indicator Colour
Blue
For Use With
6 mm Shaft Potentiometer
Material
Rubber
Country of Origin
United Kingdom