RS PRO 15W Plug-In AC/DC Adapter 15V dc Output, 1A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European Plug, Japan, UK, US
Output Voltage
15V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
15W
Cable Length
1.5m
Width
409.5mm
Type
AC/DC Adapter
Depth
343.1mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Length
713.8mm
Country of Origin
China
EGP 1,762.38
EGP 1,762.38 Each (ex VAT)
1
EGP 1,762.38
EGP 1,762.38 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European Plug, Japan, UK, US
Output Voltage
15V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
15W
Cable Length
1.5m
Width
409.5mm
Type
AC/DC Adapter
Depth
343.1mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Length
713.8mm
Country of Origin
China