Hazardous Product

RS PRO 15V Lithium-Ion Rechargeable Battery Pack, 6.6Ah - Pack of 1

RS Stock No.: 176-9361Brand: RS PRO
brand-logo
View all in Rechargeable Battery Packs

Technical Document

Specifications

Brand

RS Pro

Chemistry

Lithium-Ion

Nominal Voltage

15V

Number of Cells

12

Capacity

6.6Ah

Terminal Type

XLR4

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Country of Origin

United Kingdom

EGP 21,073.38

EGP 21,073.38 Each (ex VAT)

RS PRO 15V Lithium-Ion Rechargeable Battery Pack, 6.6Ah - Pack of 1

EGP 21,073.38

EGP 21,073.38 Each (ex VAT)

RS PRO 15V Lithium-Ion Rechargeable Battery Pack, 6.6Ah - Pack of 1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Chemistry

Lithium-Ion

Nominal Voltage

15V

Number of Cells

12

Capacity

6.6Ah

Terminal Type

XLR4

Brand Range

RS PRO

Operating Temperature Range

-20 → +60°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Number of Batteries Supplied

1

Country of Origin

United Kingdom