Technical Document
Specifications
Brand
RS ProFuse Holder Type
Inline
Fuse Size
ATO/ATC 19x18.6mm
Current Rating
15A
Voltage Rating
32V
Lead Wire Length
100mm
International Protection Rating
IP65
Country of Origin
China
EGP 407.35
EGP 407.35 Each (ex VAT)
RS PRO 15A Inline Fuse Holder for ATO/ATC 19x18.6mm Fuse, 32V
1
EGP 407.35
EGP 407.35 Each (ex VAT)
RS PRO 15A Inline Fuse Holder for ATO/ATC 19x18.6mm Fuse, 32V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProFuse Holder Type
Inline
Fuse Size
ATO/ATC 19x18.6mm
Current Rating
15A
Voltage Rating
32V
Lead Wire Length
100mm
International Protection Rating
IP65
Country of Origin
China