RS PRO 152.4mm Orbital Sander, 1/4in Air Inlet, 12000rpm

RS Stock No.: 137-0895Brand: RS PRO
brand-logo
View all in Air Sanders

Technical Document

Specifications

Brand

RS Pro

Sander Type

Orbital Sander

Pad Size

152.4mm

Speed

12000rpm

Vibration Level

2.86m/s²

Weight

710g

Air Inlet BSP

1/4in

Country of Origin

Taiwan, Province Of China

EGP 34,209.71

EGP 34,209.71 Each (ex VAT)

RS PRO 152.4mm Orbital Sander, 1/4in Air Inlet, 12000rpm

EGP 34,209.71

EGP 34,209.71 Each (ex VAT)

RS PRO 152.4mm Orbital Sander, 1/4in Air Inlet, 12000rpm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Sander Type

Orbital Sander

Pad Size

152.4mm

Speed

12000rpm

Vibration Level

2.86m/s²

Weight

710g

Air Inlet BSP

1/4in

Country of Origin

Taiwan, Province Of China