RS PRO 150mm Steel Imperial, Metric Ruler

Technical Document
Specifications
Brand
RS ProLength
150mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
12.5mm
Finish
Titanium Nitride
Flexible
Yes
Folding
No
Country of Origin
United States
Product details
Titanium Nitride-coated
Titanium Nitride coated steel rules with paint filled engraved graduations.,These rules are extremely hard wearing, low glare and high contrast measurement.,All rules have "D" ends and are available as rigid or flexible.
EGP 4,606.05
EGP 4,606.05 Each (ex VAT)
Calibration type
No Calibration
1
EGP 4,606.05
EGP 4,606.05 Each (ex VAT)
Stock information temporarily unavailable.
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProLength
150mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
12.5mm
Finish
Titanium Nitride
Flexible
Yes
Folding
No
Country of Origin
United States
Product details
Titanium Nitride-coated
Titanium Nitride coated steel rules with paint filled engraved graduations.,These rules are extremely hard wearing, low glare and high contrast measurement.,All rules have "D" ends and are available as rigid or flexible.