RS PRO 15 Way, Type H Class C3, 2 Row, Straight DIN 41612 Connector, Socket

RS Stock No.: 542-4653Brand: RS PRO
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Faston

Type

H

Class Rating

C3

Current Rating

20A

Maximum Contact Resistance

8mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Product details

Type H Connectors

Class 3
High current range

DIN41612 - RS Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.

P.O.A.

RS PRO 15 Way, Type H Class C3, 2 Row, Straight DIN 41612 Connector, Socket

P.O.A.

RS PRO 15 Way, Type H Class C3, 2 Row, Straight DIN 41612 Connector, Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Faston

Type

H

Class Rating

C3

Current Rating

20A

Maximum Contact Resistance

8mΩ

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+125°C

Product details

Type H Connectors

Class 3
High current range

DIN41612 - RS Range

DIN 41612 connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. Connection between plug-in cards at right angle to backplane wiring. Connection between two parallel PCB's arranged one above the other. For front or rear I/O.