RS PRO 15 Piece Maintenance Tool Kit with Pouch

RS Stock No.: 136-3405Brand: RS PROIMPA: 613801
brand-logo
View all in Tool Kits

Technical Document

Specifications

Brand

RS Pro

Set Type

Maintenance

Set Contents

Cutters, Knife, Pliers, Screwdriver, Shears, Tape Measure, Voltage Tester, Wire Stripper, Wrench

Number of Pieces

15

VDE/1000V Approved

No

Storage Type

Pouch

Country of Origin

Turkey

Product details

RS PRO 15 Piece Maintenance Tool Kit

RS PRO 15 piece maintenance tool kit, offering a variety of hand tools to make a complete comprehensive kit ideal for the DIY and professional user.

The tools are of high quality and are supplied in a carry case for storage and organisation. The kit includes an essential and useful selection of screwdrivers, pliers, cutters, wrenches plus additional extras.

RS PRO have a range of high-quality and complete tool sets and tool boxes at an affordable price to suit all your requirements.

Features and Benefits:
Tool storage – supplied in a handy pouch
Great selection of tools for most jobs

Product Application Information
This tool kit has been specially designed for repair and maintenance and contains handy tools that are ideal for use on DIY projects in the home.

What do you get?
Kit Contents

Screwdrivers

Pozidriv Screwdriver: PZ1 x 80, PZ2 x 100 mm
Slotted Screwdriver: 4 x 100, 6.5 x 100 mm
Slotted Electronics Screwdriver: 3 x 100 mm

Slotted Single Pole Voltage Tester

Pliers, Cutters and Wrench

160 mm Combination Pliers
140 mm Diagonal Cutters
Straight Multi-Purpose Cutters
150 mm Adjustable Wrench

Additional Extras

Universal Stripping Tool
Snap-off Blade Knife
Stylus LED Torch
Black Electrical Tape
3M Tape Measure
Tool Pouch

Why choose this product?
This 15 piece complete tool kit provides a selection of essential tools of all different shapes and sizes ideal for the DIY and professional user. They come in a portable pouch for storage and are handy to carry around workshops and the home.

You may be interested in
Stock information temporarily unavailable.

EGP 15,315.49

EGP 15,315.49 1 Set (ex VAT)

RS PRO 15 Piece Maintenance Tool Kit with Pouch

EGP 15,315.49

EGP 15,315.49 1 Set (ex VAT)

RS PRO 15 Piece Maintenance Tool Kit with Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Set Type

Maintenance

Set Contents

Cutters, Knife, Pliers, Screwdriver, Shears, Tape Measure, Voltage Tester, Wire Stripper, Wrench

Number of Pieces

15

VDE/1000V Approved

No

Storage Type

Pouch

Country of Origin

Turkey

Product details

RS PRO 15 Piece Maintenance Tool Kit

RS PRO 15 piece maintenance tool kit, offering a variety of hand tools to make a complete comprehensive kit ideal for the DIY and professional user.

The tools are of high quality and are supplied in a carry case for storage and organisation. The kit includes an essential and useful selection of screwdrivers, pliers, cutters, wrenches plus additional extras.

RS PRO have a range of high-quality and complete tool sets and tool boxes at an affordable price to suit all your requirements.

Features and Benefits:
Tool storage – supplied in a handy pouch
Great selection of tools for most jobs

Product Application Information
This tool kit has been specially designed for repair and maintenance and contains handy tools that are ideal for use on DIY projects in the home.

What do you get?
Kit Contents

Screwdrivers

Pozidriv Screwdriver: PZ1 x 80, PZ2 x 100 mm
Slotted Screwdriver: 4 x 100, 6.5 x 100 mm
Slotted Electronics Screwdriver: 3 x 100 mm

Slotted Single Pole Voltage Tester

Pliers, Cutters and Wrench

160 mm Combination Pliers
140 mm Diagonal Cutters
Straight Multi-Purpose Cutters
150 mm Adjustable Wrench

Additional Extras

Universal Stripping Tool
Snap-off Blade Knife
Stylus LED Torch
Black Electrical Tape
3M Tape Measure
Tool Pouch

Why choose this product?
This 15 piece complete tool kit provides a selection of essential tools of all different shapes and sizes ideal for the DIY and professional user. They come in a portable pouch for storage and are handy to carry around workshops and the home.

You may be interested in