RS PRO 1.46m Aluminium Scafolding & Work Platform
RS Stock No.: 285-102Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPlatform Height
1.46m
Maximum Load
150kg
Material
Aluminium
Number of Treads
6
Weight
7kg
Country of Origin
United Kingdom
EGP 38,110.43
EGP 38,110.43 Each (ex VAT)
RS PRO 1.46m Aluminium Scafolding & Work Platform
1
EGP 38,110.43
EGP 38,110.43 Each (ex VAT)
RS PRO 1.46m Aluminium Scafolding & Work Platform
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPlatform Height
1.46m
Maximum Load
150kg
Material
Aluminium
Number of Treads
6
Weight
7kg
Country of Origin
United Kingdom