RS PRO -14.5psi to 300psi Pressure Calibrator - With RS Calibration

Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
300psi
Minimum Pressure Measurement
-14.5psi
Resolution
0.01 bar
Calibrated
RSCAL
Pressure Port Type
Differential
Data Logging
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
1.96kg
Dimensions
270 x 130 x 120mm
Height
120mm
Length
270mm
Width
130mm
Country of Origin
China
EGP 387,526.84
EGP 387,526.84 Each (ex VAT)
Calibration type
RS Calibration
1
EGP 387,526.84
EGP 387,526.84 Each (ex VAT)
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Pressure Measurement
300psi
Minimum Pressure Measurement
-14.5psi
Resolution
0.01 bar
Calibrated
RSCAL
Pressure Port Type
Differential
Data Logging
Yes
Leak Testing
Yes
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Weight
1.96kg
Dimensions
270 x 130 x 120mm
Height
120mm
Length
270mm
Width
130mm
Country of Origin
China