Hazardous Product

RS PRO 14.4V Lithium-Ion Rechargeable Battery Pack, 3.5Ah - Pack of 1

RS Stock No.: 260-2990Brand: RS PRO
brand-logo
View all in Rechargeable Battery Packs

Technical Document

Specifications

Brand

RS Pro

Chemistry

Lithium-Ion

Nominal Voltage

14.4V

Number of Cells

4

Capacity

3.5Ah

Terminal Type

Wire Lead

Size

18650

Brand Range

RS PRO

Operating Temperature Range

0 → +45°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Number of Batteries Supplied

1

Country of Origin

China

You may be interested in

EGP 8,845.60

EGP 8,845.60 Each (ex VAT)

RS PRO 14.4V Lithium-Ion Rechargeable Battery Pack, 3.5Ah - Pack of 1

EGP 8,845.60

EGP 8,845.60 Each (ex VAT)

RS PRO 14.4V Lithium-Ion Rechargeable Battery Pack, 3.5Ah - Pack of 1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Chemistry

Lithium-Ion

Nominal Voltage

14.4V

Number of Cells

4

Capacity

3.5Ah

Terminal Type

Wire Lead

Size

18650

Brand Range

RS PRO

Operating Temperature Range

0 → +45°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Number of Batteries Supplied

1

Country of Origin

China

You may be interested in