RS PRO 140 mm, Stainless Steel, Tweezers

Technical Document
Specifications
Brand
RS ProModel Number
SS.SA.B
Material
Stainless Steel
Overall Length
140 mm
Tip Size
Fine
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
India
Product details
RS PRO Super Economy Tweezers
RS PRO Super Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro Super Economy Tweezers are anti-magnetic/ anti-acid stainless steel.
Features and Benefits
• Anti- Acid/ Anti-magnetic stainless steel
• Serrated Handles
• Various lengths and point types available
Anti-Acid - Anti-Magnetic
EGP 1,068.43
EGP 1,068.43 Each (ex VAT)
1
EGP 1,068.43
EGP 1,068.43 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProModel Number
SS.SA.B
Material
Stainless Steel
Overall Length
140 mm
Tip Size
Fine
Anti-Magnetic
Yes
Anti-Acid
Yes
Country of Origin
India
Product details
RS PRO Super Economy Tweezers
RS PRO Super Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro Super Economy Tweezers are anti-magnetic/ anti-acid stainless steel.
Features and Benefits
• Anti- Acid/ Anti-magnetic stainless steel
• Serrated Handles
• Various lengths and point types available