Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 14 → 35 (T5) W Electronic Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.: 778-5317Brand: RS PRO
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Brand

RS Pro

Wattage

14 → 35 (T5) W

Ballast Type

Electronic

Supported Lamp Shape

T5

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

360 mm

Width

30 mm

Height

26mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 14 → 35 (T5) W Electronic Fluorescent Lighting Ballast, 220 → 240 V

P.O.A.

RS PRO 14 → 35 (T5) W Electronic Fluorescent Lighting Ballast, 220 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Wattage

14 → 35 (T5) W

Ballast Type

Electronic

Supported Lamp Shape

T5

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

360 mm

Width

30 mm

Height

26mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

You may be interested in