RS PRO 13A 1 Gang Switched Fused Spur

Technical Document
Specifications
Brand
RS ProSwitched
Yes
Number of Gangs
1
Current Rating
13A
Material
Urea
Fuse Type
BS 1362
Colour
White
Number of Poles
2
Length
86mm
Depth
9.5mm
Width
86mm
Fixing Standard
BS
Minimum Box Depth
25mm
Faceplate Mounting Type
Screw
Trip Current
13A
Faceplate Depth
9.5mm
Dimensions L x W x D
86 x 86 x 9.5mm
Voltage Rating
250V
Dimensions (L x W x D)
86 x 86 x 9.5mm
Country of Origin
China
EGP 6,205.90
EGP 620.59 Each (In a Box of 10) (ex VAT)
10
EGP 6,205.90
EGP 620.59 Each (In a Box of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSwitched
Yes
Number of Gangs
1
Current Rating
13A
Material
Urea
Fuse Type
BS 1362
Colour
White
Number of Poles
2
Length
86mm
Depth
9.5mm
Width
86mm
Fixing Standard
BS
Minimum Box Depth
25mm
Faceplate Mounting Type
Screw
Trip Current
13A
Faceplate Depth
9.5mm
Dimensions L x W x D
86 x 86 x 9.5mm
Voltage Rating
250V
Dimensions (L x W x D)
86 x 86 x 9.5mm
Country of Origin
China