RS PRO 130 mm, Stainless Steel, ESD Tweezers

RS Stock No.: 136-9783Brand: RS PRO
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

RS Pro

Model Number

AA.SA.NE

Material

Stainless Steel

Orientation

Straight

Overall Length

130 mm

Tip Size

Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

RS Pro ESD Epoxy Coated Tweezers

RS Pro ESD Epoxy Coated Tweezers. A series of tweezers specially designed for use with electronic and medical applications.

Features and Benefits

• Non-magnetisable (except for RS stock No:136-9784)
• Corrosion resistance to most chemicals, salts and acids
• Generally used where corrosion resistance and toughness are primary requirements

Epoxy Coating

• Conductive polyester epoxy coating comprise essentially polyester and epoxy resins, plus the electrically
• Conductive additives and light and heat resistance pigment.
• Excellent general resistance
• Easy to clean
• Excellent dispersion
• Impact-resistant surface
• Excellent elasticity
• Functional permanent graffiti protection

Application Information

RS Pro ESD Epoxy Coated Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Anti-Acid - Anti-Magnetic

You may be interested in
Stock information temporarily unavailable.

EGP 2,873.70

EGP 2,873.70 Each (ex VAT)

RS PRO 130 mm, Stainless Steel, ESD Tweezers

EGP 2,873.70

EGP 2,873.70 Each (ex VAT)

RS PRO 130 mm, Stainless Steel, ESD Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Model Number

AA.SA.NE

Material

Stainless Steel

Orientation

Straight

Overall Length

130 mm

Tip Size

Fine

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Country of Origin

Switzerland

Product details

RS Pro ESD Epoxy Coated Tweezers

RS Pro ESD Epoxy Coated Tweezers. A series of tweezers specially designed for use with electronic and medical applications.

Features and Benefits

• Non-magnetisable (except for RS stock No:136-9784)
• Corrosion resistance to most chemicals, salts and acids
• Generally used where corrosion resistance and toughness are primary requirements

Epoxy Coating

• Conductive polyester epoxy coating comprise essentially polyester and epoxy resins, plus the electrically
• Conductive additives and light and heat resistance pigment.
• Excellent general resistance
• Easy to clean
• Excellent dispersion
• Impact-resistant surface
• Excellent elasticity
• Functional permanent graffiti protection

Application Information

RS Pro ESD Epoxy Coated Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Anti-Acid - Anti-Magnetic

You may be interested in