RS PRO 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output

RS Stock No.: 206-4914Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin Euro

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

2.4A

Maximum Temperature

+40°C

Output Connector

5.5 x 2.1 x 12mm DC Jack

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

82.12%

MTBF

40,000h

Width

23mm

Depth

33.7mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Type

AC/DC Adapter

Length

76.4mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 1,191.78

EGP 1,191.78 Each (ex VAT)

RS PRO 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output

EGP 1,191.78

EGP 1,191.78 Each (ex VAT)

RS PRO 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin Euro

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

2.4A

Maximum Temperature

+40°C

Output Connector

5.5 x 2.1 x 12mm DC Jack

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

82.12%

MTBF

40,000h

Width

23mm

Depth

33.7mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Type

AC/DC Adapter

Length

76.4mm

Country of Origin

China

You may be interested in