RS PRO 12W Plug-In AC/DC Adapter 12V dc Output, 2A Output

RS Stock No.: 251-9223Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

2A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

82.96%

MTBF

50000h

Width

47.5mm

Type

Interchangeable AC-DC Power Adapter

Depth

35mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Length

76.8mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 2,537.08

EGP 2,537.08 Each (ex VAT)

RS PRO 12W Plug-In AC/DC Adapter 12V dc Output, 2A Output

EGP 2,537.08

EGP 2,537.08 Each (ex VAT)

RS PRO 12W Plug-In AC/DC Adapter 12V dc Output, 2A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Australia, European, UK, US

Output Voltage

12V dc

Input Voltage

100 → 240V ac

Output Current

2A

Maximum Temperature

+40°C

Output Connector

2.5 x 5.5

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

82.96%

MTBF

50000h

Width

47.5mm

Type

Interchangeable AC-DC Power Adapter

Depth

35mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Load Regulation

±5%

Length

76.8mm

Country of Origin

China