RS PRO 12V ac 2 Output Through Hole PCB Transformer, 12VA

RS Stock No.: 504-448Brand: RS PRO
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Brand

RS Pro

Secondary Voltage Rating

12V ac

Power Rating

12VA

Primary Voltage Rating

115 V ac, 230 V ac

Number of Outputs

2

Length

54mm

Width

45mm

Depth

41mm

Dimensions

54 x 45 x 41mm

Weight

400g

Mounting Type

Through Hole

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Poland

Product details

PCB Mount 115/230Vac Transformer

Twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation
Fully shrouded bobbins
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 3,217.86

EGP 3,217.86 Each (ex VAT)

RS PRO 12V ac 2 Output Through Hole PCB Transformer, 12VA

EGP 3,217.86

EGP 3,217.86 Each (ex VAT)

RS PRO 12V ac 2 Output Through Hole PCB Transformer, 12VA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Secondary Voltage Rating

12V ac

Power Rating

12VA

Primary Voltage Rating

115 V ac, 230 V ac

Number of Outputs

2

Length

54mm

Width

45mm

Depth

41mm

Dimensions

54 x 45 x 41mm

Weight

400g

Mounting Type

Through Hole

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Country of Origin

Poland

Product details

PCB Mount 115/230Vac Transformer

Twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation
Fully shrouded bobbins
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742

Open Frame - Laminated

PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more