RS PRO 12mm Steel Wire Brush, For Surface Preparation

RS Stock No.: 287-8105Brand: RS PRO
brand-logo
View all in Wire Brushes

Technical Document

Specifications

Brand

RS Pro

Brush Type

Heavy Duty Brush

Application

Surface Preparation

Bristle Material

Steel

Bristle Length

12mm

Brush Diameter or Width

20mm

Brush Depth

185mm

Number of Rows

2

Colour

Wood

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 3) (ex VAT)

RS PRO 12mm Steel Wire Brush, For Surface Preparation

P.O.A.

Each (In a Pack of 3) (ex VAT)

RS PRO 12mm Steel Wire Brush, For Surface Preparation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Brush Type

Heavy Duty Brush

Application

Surface Preparation

Bristle Material

Steel

Bristle Length

12mm

Brush Diameter or Width

20mm

Brush Depth

185mm

Number of Rows

2

Colour

Wood

Country of Origin

China