RS PRO 12mm Brass Wire Brush, For Surface Preparation
RS Stock No.: 287-8106Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBrush Type
Heavy Duty Brush
Application
Surface Preparation
Bristle Material
Brass
Bristle Length
12mm
Brush Diameter or Width
20mm
Brush Depth
183mm
Number of Rows
2
Colour
Wood
Country of Origin
China
EGP 1,065.78
EGP 355.26 Each (In a Pack of 3) (ex VAT)
RS PRO 12mm Brass Wire Brush, For Surface Preparation
3
EGP 1,065.78
EGP 355.26 Each (In a Pack of 3) (ex VAT)
RS PRO 12mm Brass Wire Brush, For Surface Preparation
Stock information temporarily unavailable.
3
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProBrush Type
Heavy Duty Brush
Application
Surface Preparation
Bristle Material
Brass
Bristle Length
12mm
Brush Diameter or Width
20mm
Brush Depth
183mm
Number of Rows
2
Colour
Wood
Country of Origin
China