RS PRO 120 mm, Stainless Steel, Tweezers

RS Stock No.: 136-9837Brand: RS PRO
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

RS Pro

Model Number

1.SA.B

Material

Stainless Steel

Orientation

Straight

Overall Length

120 mm

Tip Size

Fine

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Pakistan

Product details

RS PRO Super Economy Tweezers

RS PRO Super Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro Super Economy Tweezers are anti-magnetic/ anti-acid stainless steel.

Features and Benefits

• Anti- Acid/ Anti-magnetic stainless steel
• Serrated Handles
• Various lengths and point types available

Anti-Acid - Anti-Magnetic

You may be interested in
Stock information temporarily unavailable.

EGP 1,052.46

EGP 1,052.46 Each (ex VAT)

RS PRO 120 mm, Stainless Steel, Tweezers

EGP 1,052.46

EGP 1,052.46 Each (ex VAT)

RS PRO 120 mm, Stainless Steel, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Model Number

1.SA.B

Material

Stainless Steel

Orientation

Straight

Overall Length

120 mm

Tip Size

Fine

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Pakistan

Product details

RS PRO Super Economy Tweezers

RS PRO Super Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm, offer serrated handle grips and have a smooth stainless steel finish. RS Pro Super Economy Tweezers are anti-magnetic/ anti-acid stainless steel.

Features and Benefits

• Anti- Acid/ Anti-magnetic stainless steel
• Serrated Handles
• Various lengths and point types available

Anti-Acid - Anti-Magnetic

You may be interested in