RS PRO 12 Port SC Multimode Simplex Demarcation Box
RS Stock No.: 172-7328Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAccessory Type
Demarcation Box
Connector Type
SC
Number Of Ports
12
Simplex/Duplex
Simplex
Single/Multimode
Multimode
Dimensions
60 x 113 x 110mm
Height
110mm
Length
60mm
Width
113mm
Country of Origin
China
Stock information temporarily unavailable.
EGP 11,714.45
EGP 11,714.45 Each (ex VAT)
RS PRO 12 Port SC Multimode Simplex Demarcation Box
1
EGP 11,714.45
EGP 11,714.45 Each (ex VAT)
RS PRO 12 Port SC Multimode Simplex Demarcation Box
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Demarcation Box
Connector Type
SC
Number Of Ports
12
Simplex/Duplex
Simplex
Single/Multimode
Multimode
Dimensions
60 x 113 x 110mm
Height
110mm
Length
60mm
Width
113mm
Country of Origin
China