RS PRO 11mm Black Potentiometer Knob Cap

RS Stock No.: 463-8536Brand: RS PRODistrelec Article No.: 30424556
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

RS Pro

Knob Diameter

11mm

Knob Height

5mm

Body Colour

Black

For Use With

Shaft Knob

Material

Plastic

Distrelec Product Id

30424556

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Caps for Gloss Finish Collet Knobs

These caps for gloss finish collet knobs from our win RS PRO brand are designed to press fit on top of the body of a potentiometer and gives attractive covering to the knob.

Features and Benefits

• Resists shock, vibration, or accidental movement
• No special mounting hardware or tools required
• Made of highest quality materials

Applications

There are many different uses of a potentiometer. The three main applications of a potentiometer are:

• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Collet Knobs

You may be interested in
Sifam 15.5mm Black Potentiometer Knob Cap, C150-BLK
EGP 22.60Each (In a Pack of 10) (ex VAT)
14.5MM KNOB CAPS BLACK
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

EGP 662.30

EGP 132.46 Each (In a Pack of 5) (ex VAT)

RS PRO 11mm Black Potentiometer Knob Cap

EGP 662.30

EGP 132.46 Each (In a Pack of 5) (ex VAT)

RS PRO 11mm Black Potentiometer Knob Cap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Sifam 15.5mm Black Potentiometer Knob Cap, C150-BLK
EGP 22.60Each (In a Pack of 10) (ex VAT)
14.5MM KNOB CAPS BLACK
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Knob Diameter

11mm

Knob Height

5mm

Body Colour

Black

For Use With

Shaft Knob

Material

Plastic

Distrelec Product Id

30424556

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Caps for Gloss Finish Collet Knobs

These caps for gloss finish collet knobs from our win RS PRO brand are designed to press fit on top of the body of a potentiometer and gives attractive covering to the knob.

Features and Benefits

• Resists shock, vibration, or accidental movement
• No special mounting hardware or tools required
• Made of highest quality materials

Applications

There are many different uses of a potentiometer. The three main applications of a potentiometer are:

• Comparing the emf of a battery cell with a standard cell
• Measuring the internal resistance of a battery cell
• Measuring the voltage across a branch of a circuit

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Collet Knobs

You may be interested in
Sifam 15.5mm Black Potentiometer Knob Cap, C150-BLK
EGP 22.60Each (In a Pack of 10) (ex VAT)
14.5MM KNOB CAPS BLACK
P.O.A.Each (In a Pack of 5) (ex VAT)