RS PRO 10Ω Carbon Film Resistor 1W ±5%

RS Stock No.: 739-7017Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

10Ω

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 1W - Full Bandolier

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
RS PRO 10Ω Carbon Film Resistor 1W ±5%
EGP 16.92Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2000) (ex VAT)

RS PRO 10Ω Carbon Film Resistor 1W ±5%

P.O.A.

Each (In a Pack of 2000) (ex VAT)

RS PRO 10Ω Carbon Film Resistor 1W ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 10Ω Carbon Film Resistor 1W ±5%
EGP 16.92Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Resistance

10Ω

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Maximum Operating Temperature

+155°C

Temperature Coefficient

-500 → +350ppm/°C

Minimum Operating Temperature

-55°C

PRICED TO CLEAR

Yes

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 1W - Full Bandolier

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
RS PRO 10Ω Carbon Film Resistor 1W ±5%
EGP 16.92Each (In a Pack of 10) (ex VAT)