RS PRO 10Ω Carbon Film Resistor 0.5W ±5%

RS Stock No.: 707-8063Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

RS Pro

Resistance

10Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Arcol 10Ω Carbon Composition Resistor 0.5W ±5% RCC050 10R J
EGP 42.99Each (In a Pack of 25) (ex VAT)
RS PRO 10Ω Carbon Film Resistor 0.5W ±5%
EGP 1.04Each (In a Pack of 5000) (ex VAT)
Stock information temporarily unavailable.

EGP 149.10

EGP 14.91 Each (In a Pack of 10) (ex VAT)

RS PRO 10Ω Carbon Film Resistor 0.5W ±5%
Select packaging type

EGP 149.10

EGP 14.91 Each (In a Pack of 10) (ex VAT)

RS PRO 10Ω Carbon Film Resistor 0.5W ±5%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Arcol 10Ω Carbon Composition Resistor 0.5W ±5% RCC050 10R J
EGP 42.99Each (In a Pack of 25) (ex VAT)
RS PRO 10Ω Carbon Film Resistor 0.5W ±5%
EGP 1.04Each (In a Pack of 5000) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Resistance

10Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Product details

Carbon Film Resistors 0.5W

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

You may be interested in
Arcol 10Ω Carbon Composition Resistor 0.5W ±5% RCC050 10R J
EGP 42.99Each (In a Pack of 25) (ex VAT)
RS PRO 10Ω Carbon Film Resistor 0.5W ±5%
EGP 1.04Each (In a Pack of 5000) (ex VAT)