RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 35V dc

RS Stock No.: 181-4673Brand: RS PRO
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

RS Pro

Technology

Electrolytic

Capacitance

10µF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

D

Lead Pitch

2.5mm

Tolerance

±20%

Length

6.5mm

Depth

6.5mm

Height

11mm

Dimensions

6.5 x 6.5 x 11mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

<lteq/>0.08%

Tolerance Minus

-20%

Polarised

Positive

Leakage Current

500 nA

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

EGP 1,110.30

EGP 111.03 Each (In a Pack of 10) (ex VAT)

RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
Select packaging type

EGP 1,110.30

EGP 111.03 Each (In a Pack of 10) (ex VAT)

RS PRO 10μF Electrolytic Tantalum Electrolytic Capacitor 35V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Technology

Electrolytic

Capacitance

10µF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

D

Lead Pitch

2.5mm

Tolerance

±20%

Length

6.5mm

Depth

6.5mm

Height

11mm

Dimensions

6.5 x 6.5 x 11mm

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

<lteq/>0.08%

Tolerance Minus

-20%

Polarised

Positive

Leakage Current

500 nA

Country of Origin

China

You may be interested in